Yageo Group RC1206FR-0727KL

Res Thick Film 1206 27K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-0727KL.

Newark

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Future Electronics

TME

Inventory History

3 month trend:
-10.48%

CAD Models

Download Yageo Group RC1206FR-0727KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.016
$ 0.016
Stock
3,968,596
1,878,891
1,878,891
Authorized Distributors
6
6
6
Resistance
27 kΩ
27 kΩ
27 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film 1206 27K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thick Film Resistors ±100ppm/℃ ±1% 27kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8ENF2942V
Res Thick Film 1206 29.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 24.9K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 26.7K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF2612V
Res Thick Film 1206 26.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RC1206FR-0727KL provided by its distributors.

Res Thick Film 1206 27K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R
Yageo RC1206FR-0727KL SMD Resistor 0603 27k Ohm 1% 100mW Thin Film
Resistor, thick film, SMD 1206 (3216), 27 kΩ, 0.25 W, ±1 %, RC1206FR-0727KL
General Purpose Chip Resistor Thick Film 1206 27kOhm 1% Paper T/R
Avnet Japan
Thick Film Resistors – SMD; YAGEO; RC1206FR-0727KL; 27 kOhm; 1206; 1 %; Thick Film
RC Series 1206 0.25 W 27 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RC 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 27kOhm ±100ppm/C
SMD Resistor 1206 1/4W 1% 27K Taped
SMD Resistor Resistance technical notation: 27K Temperature range: -55 ... +155 °C Housing type: 1206 Resistor type: Thick Film Power Rating: 250 mW Rated voltage: 200 V Resistance: 27 kOhm
RESISTOR, RC02H 1206 27K; Resistance:27kohm; Resistance Tolerance:± 1%; Power Rating:250mW; Voltage Rating:200V; Temperature Coefficient:± 100ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:1206; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); External Depth:0.6mm; External Length / Height:3.2mm; External Width:1.6mm; Full Power Rating Temperature:70°C; Lead Spacing:0.5mm; No. of Pins:2; Operating Temperature Max:155°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +155°C; Package / Case:1206; Reel Quantity:5000; Series:RC02H; Temperature Coeff. +:100ppm/°C; Temperature Coeff. -:100ppm/°C; Termination Type:SMD; Tolerance +:1%; Tolerance -:1%; Voltage Rating V DC:200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR-07 27KL
  • RC1206FR07 27KL
  • RC1206FR0727KL