
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC1206FR-0723K2L | 0 | 5K | 11h | ||||||||
| Arrow Electronics | AC1206FR-0723K2L | 0 | 5K | |||||||||
| Farnell | AC1206FR-0723K2L | 0 | 5K | Tape & Reel | 9h | |||||||
| UnikeyIC | AC1206FR-0723K2L | 2,997 | 100 | Tape & Reel | 1d | |||||||
| Axis Part Limited | AC1206FR-0723K2L | 5,000 | 50 | 5d |
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0723K2L.
Download Yageo Group AC1206FR-0723K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC1206FR-0723K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC1206FR-0723K2L.