
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CRCW120623K2FKTA | 0 | 5K | Tape & Reel | ||||||||
| Avnet | CRCW120623K2FKTA | 0 | 5K | 10h | ||||||||
| Arrow Electronics | CRCW120623K2FKTA | 0 | 5K | |||||||||
| Esaler Electronic | CRCW120623K2FKTA | 5,000 | 2d | |||||||||
| Quest | CRCW120623K2FKTA | 7,040 | 6h |
Download Vishay CRCW120623K2FKTA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: