What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RC1206FR-131RL

Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC1206FR-131RL.

Newark

Datasheet11 pages2 years ago

Future Electronics

TME

Inventory History

3 month trend:
-0.05%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.02
$ 0.02
Stock
12,222,446
37,175,894
37,175,894
Authorized Distributors
6
6
6
Resistance
1 Ω
1 Ω
1 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAC1206FR-071RL
Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC1206JR-071RL
250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAC1206JR-071RL
Res Thick Film 1206 1 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Resistor Thick Film 1206 1 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
250mW Thick Film Resistors 300V ±1% ±100ppm/℃ 1Ω 1206 Chip Resistor - Surface Mount ROHS
Res Thick Film 1206 1 Ohm 1% 0.5W(1/2W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RC1206FR-131RL provided by its distributors.

Res Thick Film 1206 1 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R
RC Series 1206 0.25 W 1 Ohm ±1% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
FIXED RESISTOR Chip Resistor 1% 200ppm/C 1Ohm 250mW
Res, 1R, 1%, 0.25W, Thick Film, 1206; Resistance:1Ohm; Resistance Tolerance:± 1%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:200V Rohs Compliant: Yes |Yageo RC1206FR-131RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC1206FR131RL