
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0805JR-077K5L | 180,000 | 5K | 3d | ||||||||
| Newark | AC0805JR-077K5L | 510,000 | 20K | |||||||||
| Future Electronics | AC0805JR-077K5L | 10,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC61828 | 50,000 | 5K | 5h | ||||||||
| DigiKey | 13-AC0805JR-077K5LCT-ND | 5,595 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-077K5L.
Download Yageo Group AC0805JR-077K5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805JR-077K5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-077K5L.