
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0805JR-078K2L | 85,000 | 5K | 2d | ||||||||
| Newark | RC0805JR-078K2L | 2,359 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0805JR-078K2L | 380,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC31362 | 70,000 | 5K | 4h | ||||||||
| Maritex | RMC0805-8K2-Y | 57,700 | 1 | 2d |
Download Yageo Group RC0805JR-078K2L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0805JR-078K2L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: