Yageo Group AC0805JR-07560KL

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 560kΩ 0805 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-07560KL.

IHS

Datasheet12 pages2 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0805JR-07560KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
90,009
1,145,786
1,145,786
Authorized Distributors
2
6
6
Resistance
560 kΩ
560 kΩ
560 kΩ
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805JR-07560KL
Res Thick Film 0805 560K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-13560KL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
TE ConnectivityCRGH0805J560K
Res Thick Film 0805 560K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0805JR-07510KL
Res Thick Film 0805 510K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 560K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
0805 560 kOhm 0.125 W ±5% ±200 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group AC0805JR-07560KL provided by its distributors.

125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 560kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 560000ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 560K Ohm 5% 0.125W(1/8W) ¡À100ppm/¡ãC Pad SMD Automotive T/R
Chip Resistor Automotive Grade Thick Film 0805 560kOhm 5% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 560kOhm 0.125W 1/8W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR07560KL