Descriptions of TE Connectivity CRGH0805J560K provided by its distributors.
Res Thick Film 0805 560K Ohm 5% 0.33W(1/3W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 560000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, SURFACE MNT, 0805 560KOHM +/-5% 0.33W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0805 5% 560K 0.33W
Surface Mount Thick Film Resistor, Crg Series, 560 Kohm, 330 Mw, - 5%, 150 V Rohs Compliant: Yes |Te Connectivity Neohm CRGH0805J560K
Thick Film Resistor CRGH 0805 5% 560K
560K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .33 W, ±100 ppm/°C, Neohm CRGH
RES, 560K, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 560kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jun-2015)
Special Order: CRGH0805 5% 560K 0.33W Resistance Value: 560K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 560K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J560K | Internal Number: 4-1879496-1 | TE Connectivity | NEOHM