
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC60211 | 70,000 | 5K | 1h | ||||||||
| Onlinecomponents.com | AC0805JR-0736KL | 25,000 | 20K | Bulk | ||||||||
| DigiKey | 13-AC0805JR-0736KLCT-ND | 5,000 | 1 | Cut Tape | ||||||||
| TME | AC0805JR0736KL-0 | 25,000 | 20K | 7h | ||||||||
| Avnet | AC0805JR-0736KL | 0 | 5K | 2d |
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-0736KL.
Download Yageo Group AC0805JR-0736KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805JR-0736KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805JR-0736KL.