TE Connectivity CRGH0805J33K

Res Thick Film 0805 33K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH0805J33K.

Newark

Datasheet4 pages1 year ago
Datasheet0 pages0 years ago
Datasheet3 pages14 years ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.42%

CAD Models

Download TE Connectivity CRGH0805J33K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0805JR-0733KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±5% 33kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-1333KL
Res Thick Film 0805 33K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805JR-0733KL
Res Thick Film 0805 33K Ohm 5% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Chip Resistor, Ceramic, Mcmr Series, 33 Kohm, 125 Mw, 5%, 150 V, 0805 [2012 Metric] Rohs Compliant: Yes |Multicomp Pro MCMR08X333 JTL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 33kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 33K Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity CRGH0805J33K provided by its distributors.

Res Thick Film 0805 33K Ohm 5% 1/3W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
CRGH Neohm 0805 0805 (2012Metric) Chip Resistor ±5% ±100ppm/C 33kOhms 0.333W 1/3W
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 33000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
RESISTOR, THICK FILM, SURFACE MNT, 0805 33KOHM +/-5% 0.33W +/-200PPM/DEGC
Thick Film Resistors - SMD CRGH0805 5% 33K 0.33W
Surface Mount Thick Film Resistor, Crg Series, 33 Kohm, 330 Mw, - 5%, 150 V Rohs Compliant: Yes |Te Connectivity Neohm CRGH0805J33K
Special Order: CRGH0805 5% 33K 0.33W Resistance Value: 33K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 0805 Surface Mount Resistor | 33K Ω Thick Film Power Resistor 5 % | Part Number: CRGH0805J33K | Internal Number: 1-1879496-1 | TE Connectivity | NEOHM
RES, 33K, 5%, 0.33W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 33kohm; Product Range: CRG Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 330mW; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879496-1