Yageo Group AC0805JR-072R2L

Res Thick Film 0805 2.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805JR-072R2L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+13.66%

CAD Models

Download Yageo Group AC0805JR-072R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.01
$ 0.01
Stock
9,320,384
7,303,207
7,303,207
Authorized Distributors
6
6
6
Resistance
2.2 Ω
2.2 Ω
2.2 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRC0805JR-072R2L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2.2Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, Surface Mount, 0805
Yageo GroupRC0805JR-072R4L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2.4Ω 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805JR-072RL
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6GEYJ2R2V
Res Thick Film 0805 2.2 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2.2 Ohm 5% 1/8W ±400ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group AC0805JR-072R2L provided by its distributors.

Res Thick Film 0805 2.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2.2Ω 0805 Chip Resistor - Surface Mount ROHS
AC Series 0805 2.2 Ohm ±5% 0.125 W ±200 ppm/°C Thick Film Chip Resistor
Res, 2R2, 5%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Yageo AC0805JR-072R2L
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR AC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 2.2Ohm ±200ppm/C
Thick Film Resistors - SMD 2.2 Ohms 125 mW 0805 5% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805JR072R2L