Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ6GEYJ2R2V

Res Thick Film 0805 2.2 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R

$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6GEYJ2R2V.

Newark

Datasheet0 pages0 years ago
Datasheet6 pages7 years ago
Datasheet4 pages25 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Future Electronics

TME

Inventory History

3 month trend:
+6.06%

CAD Models

Download Panasonic ERJ6GEYJ2R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0805 2.2 Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
Res Thick Film 0805 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 2.2Ω ±5% 125mW ±200ppm/°C 0805 SMD 2mm × 1.25mm × 500μm
Yageo GroupRC0805JR-072R2L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2.2Ω 0805 Chip Resistor - Surface Mount ROHS
RES THICK FILM 2.2 OHM 1/8W 5% 0805 SMD
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 2ohm, 150V, 5% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERJ6GEYJ2R2V provided by its distributors.

Res Thick Film 0805 2.2 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.2ohm, 150V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
ERJ Series 0805 2.2 Ohm ±5% 0.125 W -100 /+600 ppm/°C Thick Film Chip Resistor
Chip Resistor 2.2Ω ±5% 125mW -100ppm/°C~600ppm/°C 0805 SMD 2mm × 1.25mm × 700μm
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±5% -100/ +600ppm/C 2.2Ohm 0.125W 1/8W
Resistor,Thick Film,Res 2.2 Ohms,Pwr-Rtg 0.125 W,Tol 5%,SMT,0805,Tape & Reel
Panasonic ERJ6GEYJ2R2V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.25 x 0.6 mm Temperature range: -55 ... 155 °C Housing type: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 2.2 Ohm
RESISTOR, 0805, 2R2 5%, 0.125W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:2.2ohm; Power Rating:125mW; Resistance Tolerance:± 5%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:-100ppm/°C to +600ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6GEYJ2R2V
  • ERJ-6GEYJ2R2V.