Descriptions of Panasonic ERJ6ENF8200V provided by its distributors.
Res Thick Film 0805 820 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 820 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
ERJ Series 0805 820 Ohm 0.125 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
Resistor, thick film, SMD 0805 (2012), 820 Ω, 0.125 W, ±1 %, ERJ6ENF8200V
Chip Resistor 820Ω ±1% 125mW ±100ppm/°C 0805 SMD, 2mm × 1.25mm × 700μm
RESISTOR, THICK FILM, RES 820 OHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,TAPE & REEL
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 820Ohm ±100ppm/C
Precision Thick Film Chip Resistor, 820 ½, 1 %, 0.125 W
Panasonic SCT
RES, THICK FILM, 820R, 125mW, 1%, 0805RES, THICK FILM, 820R, 125mW, 1%, 0805, FULL REEL Product Range:PANASONIC - ERJ Series
Panasonic ERJ6ENF8200V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 2 x 1.2 x 0.6 mm Temperature range: -55 ... 155 °C Construction form: 0805 Resistor type: Thick Film Power Rating: 125 mW Rated voltage: 150 V Resistance: 820 Ohm