| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0805FR-07681RL | 0 | 5K | 21h | ||||||||
| TTI Europe | AC0805FR-07681RL | 0 | 5K | Tape & Reel | 22h | |||||||
| Arrow Electronics | AC0805FR-07681RL | 0 | 5K | |||||||||
| Farnell | AC0805FR-07681RL | 0 | 5K | Tape & Reel | 19h | |||||||
| UnikeyIC | AC0805FR-07681RL | 7,632 | 100 | Tape & Reel | 43m |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07681RL.
Download Yageo Group AC0805FR-07681RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-07681RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07681RL.