| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC55481 | 15,000 | 5K | 16h | ||||||||
| DigiKey | 13-AC0805FR-072K94LCT-ND | 5,000 | 1 | Cut Tape | ||||||||
| Avnet | AC0805FR-072K94L | 0 | 5K | 11h | ||||||||
| Arrow Electronics | AC0805FR-072K94L | 0 | 5K | |||||||||
| Farnell | AC0805FR-072K94L | 0 | 5K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-072K94L.
Download Yageo Group AC0805FR-072K94L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-072K94L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-072K94L.