Descriptions of Panasonic ERJ6ENF2941V provided by its distributors.
Res Thick Film 0805 2.94K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Resistor Thick Film 0805 2.94k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Punched Carrier Tape and Reel
Resistor, thick film, SMD 0805 (2012), 2.94 kΩ, 0.125 W, ±1 %, ERJ6ENF2941V
ERJ FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 2.94kOhm 0.125W 1/8W
RESISTOR, THICK FILM, RES 2.94 KILOHMS, PWR-RTG 0.125 W, TOL 1%,SMT,0805,CUT TAPE
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2940ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Precision Thick Film Chip Resistor, 2940 ½, 1 %, 0.125 W
Panasonic SCT
Thick Film Resistors - SMD 0805 2.94Kohms 1% AEC-Q200
Panasonic ERJ6ENF2941V - General Purpose Chip Resistors
RESISTOR, THICK, 2.94K, 0.125W, 1%, REEL; Product Range:PANASONIC - ERJ Series; Resistance:2.94kohm; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 100ppm/°C; Voltage Rating:150V; Packaging:Cut Tape; Resistor Mounting:SMD; Resistor Terminals:Wraparound