| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | AC0805FR-07249KL | 3,800 | 1 | |||||||||
| DigiKey | 13-AC0805FR-07249KLCT-ND | 3,645 | 1 | Cut Tape | ||||||||
| Newark | AC0805FR-07249KL | 0 | 5K | Cut Tape | ||||||||
| Avnet | AC0805FR-07249KL | 0 | 5K | 12h | ||||||||
| Farnell | AC0805FR-07249KL | 0 | 5K | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07249KL.
Download Yageo Group AC0805FR-07249KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Yageo Group AC0805FR-07249KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07249KL.