Yageo Group AC0805FR-071K43L

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-071K43L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+69.57%

CAD Models

Download Yageo Group AC0805FR-071K43L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
129,338
1,157,425
1,157,425
Authorized Distributors
6
6
6
Resistance
1.43 kΩ
1.43 kΩ
1.43 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0805FR-071K43L
Res Thick Film 0805 1.43K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ6ENF1431V
Res Thick Film 0805 1.43K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805FR-071K5L
Resistor, thick film, SMD 0805 (2012), 1.5 kΩ, 0.125 W, ±1 %, RC0805FR-071K5L
Yageo GroupRC0805FR-071K4L
Res Thick Film 0805 1.4K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Res Thick Film 0805 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0805FR-071K43L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 1430ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Chip Resistor Automotive Grade Thick Film 0805 1.43kOhm 1% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.43kOhm 0.125W 1/8W
RES SMD 1.43K OHM 1% 1/8W 0805
Thick Film Resistors - SMD 1.43kOhms 1/8W 0805 1% AEC-Q200
RES, 1K43, 1%, 0.125W, THICK FILM, 0805;
Res, 1K43, 1%, 0.125W, Thick Film, 0805; Resistance:1.43Kohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0805FR-071K43L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR071K43L