Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KOA Speer RK73H2ATTD1301F

Res Thick Film 0805 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RK73H2ATTD1301F.

IHS

Datasheet2 pages2 years ago

Newark

TME

Arrow Electronics

Garrett

Inventory History

3 month trend:
+7.28%

CAD Models

Download KOA Speer RK73H2ATTD1301F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupRC0805FR-071K3L
Res Thick Film 0805 1.3K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupAC0805FR-071K3L
Res Thick Film 0805 1.3K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-101K3L
Res Thick Film 0805 1.3K Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
RES SMD 1.2K OHM 1% 1/8W 0805 / Standard Thick Film Chip Resistors
TE ConnectivityCRG0805F1K2
Fixed Resistor, Thick Film, 0.125W, 1200ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
CRCW 0805 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 1.24kOhms 0.125W 1/8W

Descriptions

Descriptions of KOA Speer RK73H2ATTD1301F provided by its distributors.

Res Thick Film 0805 1.3K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1300ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Resistor, SMT, 0805, 1.3K Ohm, +/-1%, +/-100ppm, Thk Film<CA
Res, 1K3, 1%, 0.25W, 0805 Rohs Compliant: Yes |Koa RK73H2ATTD1301F.
0805 (2012Metric) 0805 RK73H 0.079Lx0.049W 2.00mmx1.25mm 0.25W 1/4W 1.3kOhms ±100ppm/C
RES 1.3K OHM 1% 1/4W 0805 / 1.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
1.3KΩ ±1% 250mW ±100ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm
RES, 1K3, 1%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 1.3kohm; Product Range: RK73H Series; Voltage Rating: 150V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance To

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RK73H2ATTD 1301F
  • RK73H2ATTD-1301F
  • RK73H2ATTD1301F.