Yageo Group AC0805FR-07178RL

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, Surface Mount, 0805
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07178RL.

IHS

Datasheet12 pages2 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0805FR-07178RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.009
$ 0.009
Stock
41,717
679,450
679,450
Authorized Distributors
2
6
6
Resistance
178 Ω
178 Ω
178 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0805FR-07178RL
Res Thick Film 0805 178 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
PanasonicERJ-6ENF1780V
Res Thick Film 0805 178 Ohm 1% 1/8W ¦100ppm/¦C SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Res Thick Film 0805 178 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0805F180R
Fixed Resistor, Thick Film, 0.125W, 180ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group AC0805FR-07178RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 178ohm, 150V, 1% +/-Tol, Surface Mount, 0805
Chip Resistor Automotive Grade Thick Film 0805 178Ohm 1% Paper T/R
AC FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±1% ±100ppm/C 178Ohm 0.125W 1/8W
Chip Resistors 0805 178Ω ±1% 1/8W ±100ppm/℃
178¦¸ ¡À1% 125mW ¡À100ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
AC0805FR-07178RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR07178RL