Yageo Group AC0805FR-07120RL

Res Thick Film 0805 120 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0805FR-07120RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

JRH Electronics

TME

Inventory History

3 month trend:
+5.60%

CAD Models

Download Yageo Group AC0805FR-07120RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.008
Stock
616,704
8,989,735
8,989,735
Authorized Distributors
6
6
6
Resistance
120 Ω
120 Ω
120 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityCRG0805F120R
Res Thick Film 0805 120 Ohm 1% 1/8W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0805FR-07120RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 120Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 120 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0805FR-13120RL
Res Thick Film 0805 120 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 120Ω 0805 Chip Resistor - Surface Mount ROHS
Res General Purpose Thick Film 0805 120 Ohm 1% 1/8W ±100ppm/°C Ceramic Paper T/R

Descriptions

Descriptions of Yageo Group AC0805FR-07120RL provided by its distributors.

Res Thick Film 0805 120 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
THICK FILM CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Thick Film Resistors – SMD; YAGEO; AC0805FR-07120RL; 120 Ohm; 0805; 1 %; Thick Film
0805 (2012Metric) FIXED RESISTOR AC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 120Ohm ±100ppm/C
RES, 120R, 1%, 0.125W, THICK FILM, 0805;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR07120RL