Yageo Group AC0603JR-0722RL

Res Thick Film 0603 22 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603JR-0722RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+13.19%

CAD Models

Download Yageo Group AC0603JR-0722RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.002
$ 0.002
Stock
32,306,499
32,854,689
32,854,689
Authorized Distributors
6
6
6
Resistance
22 Ω
22 Ω
22 Ω
Case/Package
0603
0603
0603
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0603JR-0722RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 22Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603JR-1322RL
Res Thick Film 0603 22 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Yageo GroupRC0603JR-0720RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 20Ω 0603 Chip Resistor - Surface Mount ROHS
Resistor Thick Film 0603 22 Ohm 5% 1/10 Watt ±200ppm °C Surface Mount Punched Paper Tape and Reel
Res Thick Film 0603 22 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ3GEYJ220V
Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group AC0603JR-0722RL provided by its distributors.

Res Thick Film 0603 22 Ohm 5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
100mW Thick Film Resistors 75V ±100ppm/℃ ±5% 22Ω 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Avnet Japan
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±100ppm/C 22Ohm 0.1W 1/10W
RES, 22R, 5%, 0.1W, THICK FILM, 0603 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603JR0722RL