Descriptions of Panasonic ERJ3GEYJ220V provided by its distributors.
Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
100mW Thick Film Resistors ±5% ±200ppm/℃ 22Ω 0603 Chip Resistor - Surface Mount ROHS
ERJ Series 0603 22 Ohm 0.1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Chip Resistor, 22Ω ±5% 100mW ±200ppm/°C, 0603, SMD, 1.6mm × 800μm × 550μm
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±5% ±200ppm/C 22Ohm 0.1W 1/10W
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Resistor,Thick Film,Res 22 Ohms,Pwr-Rtg0.1 W,Tol 5%,SMT,0603,Cut Tape
SMD Thick Film 0603 0,1W 5% 22R Taped
Thick Film Resistors - SMD 0603 22ohms 5% AEC-Q200
Thick Film Chip Resistor, 22 ½, 5 %, 0.1 W
Panasonic SCT
Panasonic ERJ3GEYJ220V - General Purpose Chip Resistors
SMD Resistor Dimensions L x W x H: 1.6 x 0.8 x 0.45 mm Temperature range: -55 ... 155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 22 Ohm
RESISTOR, 0603, 22R 5%, 0.1W; Product Range:PANASONIC - ERJ Series Thick Film Chip Resistor; Resistance:22ohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0603 [1608 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:75V; Resistor Mounting:SMD