
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0603FR-074K02L | 110,000 | 5K | 4d | ||||||||
| Future Electronics | AC0603FR-074K02L | 250,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC53149 | 210,000 | 5K | 17h | ||||||||
| Arrow Electronics | AC0603FR-074K02L | 573 | 1 | |||||||||
| Verical | AC0603FR-074K02L | 180,000 | 10K |
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-074K02L.
Download Yageo Group AC0603FR-074K02L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0603FR-074K02L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0603FR-074K02L.