
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST47896337 | 4,603 | 1 | 7h | ||||||||
| TME | ERJ3EKF4021V | 4,420 | 1 | 2h | ||||||||
| Onlinecomponents.com | ERJ-3EKF4021V | 69,870 | 5K | Bulk | ||||||||
| UnikeyIC | ERJ3EKF4021V | 12,406 | 100 | Tape & Reel | 12h | |||||||
| LCSC | C242164 | 29,200 | 100 | 23h |
Download datasheets and manufacturer documentation for Panasonic ERJ3EKF4021V.
Download Panasonic ERJ3EKF4021V symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panasonic ERJ3EKF4021V provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ3EKF4021V.