Yageo Group AC0603FR-07120KL

Res Thick Film 0603 120K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0603FR-07120KL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+18.45%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.005
$ 0.005
Stock
1,708,261
32,136,371
32,136,371
Authorized Distributors
6
6
6
Resistance
120 kΩ
120 kΩ
120 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0603FR-07120KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 120kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 120K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-13120KL
Res Thick Film 0603 120K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0603F120K
Res Thick Film 0603 120K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 120000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-07121KL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0603FR-07120KL provided by its distributors.

Res Thick Film 0603 120K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 120kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 120000ohm, 75V, 1% +/-Tol, Surface Mount, 0603
AC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 120kOhm 0.1W 1/10W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0603FR07120KL