Yageo Group RC0603FR-07121KL

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0603FR-07121KL.

Newark

Datasheet11 pages2 years ago

Upverter

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
+2.98%

CAD Models

Download Yageo Group RC0603FR-07121KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.007
$ 0.007
Stock
10,067,813
1,342,757
1,342,757
Authorized Distributors
6
6
6
Resistance
121 kΩ
121 kΩ
121 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-09-22
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupAC0603FR-07121KL
Res Thick Film 0603 121K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 121K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0603F120K
Res Thick Film 0603 120K Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD
Res Thick Film 0603 110K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 120K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-07110KL
Res Thick Film 0603 110K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RC0603FR-07121KL provided by its distributors.

100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 121kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 121K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Thick Film Resistors – SMD; YAGEO; RC0603FR-07121KL; 121 kOhm; 0603; 1 %; Thick Film
RC FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±100ppm/C 121kOhm 0.1W 1/10W
RES 121K OHM 1% 1/10W 0603 / 121 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
RC Series 0603 0.1 W 121 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.1W, 121000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
SMD Resistor Resistance technical notation: 121K Temperature range: -55 ... +155 °C Housing type: 0603 Resistor type: Thick Film Power Rating: 100 mW Rated voltage: 75 V Resistance: 121 kOhm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0603FR07121KL