Yageo Group AC0402JR-072K4L

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 2.4kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-072K4L.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.61%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
Stock
511,518
74,381,557
Authorized Distributors
6
6
Resistance
2.4 kΩ
2.4 kΩ
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402JR-072K4L
Res Thick Film 0402 2.4K Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402JR-072K2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 2.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402JR-132K2L
0402 2.2k ohms 5% thick film surface mount chip resistor
Res Thick Film 0402 2.4K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ2GEJ242X
Res Thick Film 0402 2.4K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
TE ConnectivityCRG0402J2K2
Res Thick Film 0402 2.2K Ohm 5% 0.063W(1/16W) ±200ppm/C Molded SMD T/R

Descriptions

Descriptions of Yageo Group AC0402JR-072K4L provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 2.4kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 2400ohm, 50V, 5% +/-Tol, Surface Mount, 0402
Chip Resistor Automotive Grade Thick Film 0402 2.4kOhm 5% Paper T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 2.4kOhm 0.063W 1/16W
RES SMD 2.4K OHM 5% 1/16W 0402
Res, 2K4, 5%, 0.063W, Thick Film, 0402; Resistance:2.4Kohm; Resistance Tolerance:± 5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-072K4L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR072K4L