Descriptions of Panasonic ERJ2GEJ242X provided by its distributors.
Res Thick Film 0402 2.4K Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2400ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
100mW Thick Film Resistors ±5% ±200ppm/℃ 2.4kΩ 0402 Chip Resistor - Surface Mount ROHS
ERJ FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±200ppm/C 2.4kOhm 0.1W 1/10W
RESISTOR, THICK FILM, RES 2.4 KILOHMS, PWR-RTG 0.1 W, TOL 5%,SMT,0402,CUT TAPE
Thick Film Resistors - SMD 0402 2.4Kohms 5% AEC-Q200
Thick Film Chip Resistor, 2400 ½, 5 %, 0.1 W
Panasonic SCT
Resistor, THICK FILM, 0402, 2.4KOHM, 5Resistor, 5%, 100mW; Product Range:Panasonic ERJ-2GEJ242X - ERJ Series;
SMD Resistor 0402 0.1W 5% 2K4 Taped
2.4KΩ ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ242X - General Purpose Chip Resistors
Resistance:2.4Kohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:Erj Series; Voltage Rating:50V Rohs Compliant: Yes |Panasonic ERJ-2GEJ242X.
RESISTOR THICK FILM, 2.4KOHM, 5%, 0402; Product Range:PANASONIC - ERJ Series; Resistance:2.4kohm; Power Rating:100mW; Resistance Tolerance:± 5%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Thick Film; Temperature Coefficient:± 200ppm/°C; Voltage Rating:50V; Packaging:Cut Tape; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)