Yageo Group AC0402JR-07130RL

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, Surface Mount, 0402
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402JR-07130RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

Inventory History

3 month trend:
-0.87%

CAD Models

Download Yageo Group AC0402JR-07130RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.004
Stock
360,014
391,221
Authorized Distributors
6
6
Resistance
130 Ω
130 Ω
Case/Package
0402
0402
Tolerance
5 %
5 %
Power Rating
62.5 mW
63 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402JR-07130RL
RC Series 0402 0.063 W 130 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402JR-07120RL
RC Series 0402 0.063 W 120 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRC0402JR-13120RL
Res Thick Film 0402 120 Ohm 5% 1/16W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 0402 130 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-2GEJ131X
Res Thick Film 0402 130 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 120 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group AC0402JR-07130RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±5% ±100ppm/C 130Ohm 0.063W 1/16W
Thick Film Resistors - SMD 130Ohms 1/16W 0402 5% AEC-Q200
RES, 130R, 5%, 0.063W, THICK FILM, 0402; Resistance:130ohm; Resistance Tolerance:± 5%; Power Rating:63mW; Resistor Case / Package:0402 ^1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402JR07130RL