Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-2GEJ131X

Res Thick Film 0402 130 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-2GEJ131X.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

TME

Newark

Inventory History

3 month trend:
+0.79%

CAD Models

Download Panasonic ERJ-2GEJ131X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.006
$ 0.005
$ 0.005
Stock
2,235,290
262,314
262,314
Authorized Distributors
6
6
6
Resistance
130 Ω
130 Ω
130 Ω
Case/Package
0402
0402
0402
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1993-02-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film 0402 130 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 130 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0402 120 Ohm 5% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 120 Ohm 5% 0.063W(1/16W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0402JR-07130RL
RC Series 0402 0.063 W 130 Ohm ±5% ±100 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupAC0402JR-07130RL
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 130ohm, 50V, 5% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Panasonic ERJ-2GEJ131X provided by its distributors.

Res Thick Film 0402 130 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 130ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402
0402 130 ohms 5% thick film surface mount chip resistor
Resistor;Thick Film;Res 130 Ohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0402;Cut Tape
SMD Resistor 0402 0.1W 5% 130R Taped
0402 (1005Metric) 0402 ERJ 0.039Lx0.020W 1.00mmx0.50mm 0.1W 1/10W 130Ohms ±200ppm/C
130Ω ±5% 100mW ±200ppm/℃ 0402 SMD mount 1mm*500μm*400μm
Panasonic ERJ2GEJ131X - General Purpose Chip Resistors
RES, 130R, 5%, 0.1W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 130ohm; Product Range: ERJ2GE Series; Voltage Rating: 50V; Resistor Elem; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-2GEJ131X.
  • ERJ2GEJ131X