
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-0775KL | 180,000 | 10K | 1d | ||||||||
| Newark | AC0402FR-0775KL | 5,835 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-0775KL | 30,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568532 | 9,430 | 1 | 18h | ||||||||
| Rutronik | WRC58343 | 240,000 | 10K | 8h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0775KL.
Download Yageo Group AC0402FR-0775KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-0775KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0775KL.