
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-0768KL | 10,000 | 10K | 8h | ||||||||
| Newark | RC0402FR-0768KL | 5,906 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0768KL | 1,438,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569178 | 4,215 | 1 | 1d | ||||||||
| Rutronik | WRC31035 | 4,380,000 | 10K | 13h |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0768KL.
Download Yageo Group RC0402FR-0768KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0768KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-0768KL.