
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-AC0402FR-076R8LCT-ND | 20,064 | 1 | Cut Tape | ||||||||
| Verical | AC0402FR-076R8L | 4,975 | 2K | |||||||||
| Arrow Electronics | AC0402FR-076R8L | 4,975 | 1 | |||||||||
| TTI | AC0402FR-076R8L | 140,000 | 10K | Tape & Reel | 2d | |||||||
| Onlinecomponents.com | AC0402FR-076R8L | 10,000 | 30K | Bulk |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-076R8L.
Download Yageo Group AC0402FR-076R8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402FR-076R8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-076R8L.