
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-076R8L | 10,000 | 10K | 9h | ||||||||
| Newark | RC0402FR-076R8L | 10,000 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-076R8L | 20,000 | 10K | Tape & Reel | ||||||||
| Rutronik | WRC36234 | 30,000 | 10K | 15h | ||||||||
| Arrow Electronics | RC0402FR-076R8L | 8,450 | 1 |
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-076R8L.
Download Yageo Group RC0402FR-076R8L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-076R8L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC0402FR-076R8L.