Yageo Group AC0402FR-07620KL

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 620kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07620KL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+34.39%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
4,828,270
642,596
642,596
Authorized Distributors
6
6
6
Resistance
620 kΩ
620 kΩ
620 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402FR-07620KL
General Purpose Chip Resistor Thick Film 0402 620kOhm 1% Paper T/R
TE ConnectivityCRG0402F620K
Res Thick Film 0402 620K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Res Thick Film 0402 620K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD T/R
PanasonicERJ-2RKF6203X
Res Thick Film 0402 620K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityCRG0402F620K
Res Thick Film 0402 620K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupRC0402FR-07560KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 560kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group AC0402FR-07620KL provided by its distributors.

62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 620kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 620K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 620000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 620kOhm 0.063W 1/16W
AC Series 0402 620 kOhm ±1 % 0.063 W ±100 ppm/°C Thick Film Chip Resistor
RES SMD 620K OHM 1% 1/16W 0402
RES, 620K, 1%, 0.063W, THICK FILM, 0402;
Res, 620K, 1%, 0.063W, Thick Film, 0402; Resistance:620Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07620KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07620KL