Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity CRG0402F620K

Res Thick Film 0402 620K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
$ 0.002
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRG0402F620K.

IHS

Datasheet8 pages3 years ago

Electro Sonic

TE Connectivity

Master Electronics

Future Electronics

Inventory History

3 month trend:
-0.33%

CAD Models

Download TE Connectivity CRG0402F620K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRC0402FR-07620KL
General Purpose Chip Resistor Thick Film 0402 620kOhm 1% Paper T/R
Yageo GroupRC0402FR-07590KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 590kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07649KL
Res Thick Film 0402 649K Ohm 1% 1/16W ¡À100ppm/¡ãC Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 680000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
Res Thick Film 0402 576K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE ConnectivityCRG0402F560K
Res Thick Film 0402 560K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
TE ConnectivityCRG0402F620K
Res Thick Film 0402 620K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Yageo GroupAC0402FR-07620KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 620kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 620K Ohm 1% 0.063W(1/16W) ±100ppm/C Epoxy Resin Pad SMD T/R
PanasonicERJ-2RKF6203X
Res Thick Film 0402 620K Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
63mW Thick Film Resistors 50V ±1% ±100ppm/℃ 620kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CRG0402F620K provided by its distributors.

Res Thick Film 0402 620K Ohm 1% 1/16W ±100ppm/°C Molded SMD SMD
Avnet Japan
Res, Smd, Thick Film, 620K, 63Mw, 50V; |Te Connectivity Neohm CRG0402F620K
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
TE Connectivity CRG0402 Series Thick Film Surface Mount Resistor 0402 Case 620k 1% 0.063W 100ppm/C
CRG Series 0402 620 kOhm ±1 % 0.063 W ±100 ppm/°C SMT Thick Film Resistor
TE Connectivity 7-1676480-8 CRG0402 Resistor 1 Percent 620K Ohm
Thick Film Resistors - SMD CRG0402 1% 620K
CRG0402 SMT CHIP RESISTOR,620K 1% 0.063W
620K Ω, Thick Film, General Purpose Resistor Resistor, 1 %, 2 Termination, 0402, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Neohm CRG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1676480-8