
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-075K49L | 10,000 | 10K | 3d | ||||||||
| Rutronik | WRC59399 | 250,000 | 10K | 10h | ||||||||
| DigiKey | 13-AC0402FR-075K49LCT-ND | 7,016 | 1 | Cut Tape | ||||||||
| TTI | AC0402FR-075K49L | 0 | 10K | Tape & Reel | 5h | |||||||
| Newark | AC0402FR-075K49L | 0 | 10K | Tape & Reel |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-075K49L.
Download Yageo Group AC0402FR-075K49L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402FR-075K49L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-075K49L.