Yageo Group AC0402FR-07590RL

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 590ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.006
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07590RL.

IHS

Datasheet12 pages2 years ago

Upverter

Newark

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-10.75%

Alternate Parts

Price @ 1000
$ 0.006
$ 0.004
$ 0.004
Stock
515,563
851,351
851,351
Authorized Distributors
6
6
6
Resistance
590 Ω
590 Ω
590 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Yageo GroupRC0402FR-07590RL
RES 590 OHM 1% 1/16W 0402 / 590 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Res Thick Film 0402 590 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-2RKF5900X
Res Thick Film 0402 590 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-07620RL
Thick Film Resistors – SMD; YAGEO; RC0402FR-07620RL; 620 Ohm; 0402; 1 %; Thick Film
Yageo GroupRC0402FR-07560RL
Res Thick Film 0402 560 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
TE ConnectivityCRG0402F560R
Res Thick Film 0402 560 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0402FR-07590RL provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 590ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res, 590R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07590RL
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 590Ohm 0.063W 1/16W
Thick Film Resistors - SMD 590 Ohms 62.5 mW 0402 1% AEC-Q200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07590RL