
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | AC0402FR-0747R5L | 320,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC57496 | 3,140,000 | 10K | 23h | ||||||||
| DigiKey | 13-AC0402FR-0747R5LCT-ND | 23,847 | 1 | Cut Tape | ||||||||
| TME | AC0402FR0747R5L-0 | 260,000 | 40K | 7h | ||||||||
| TTI | AC0402FR-0747R5L | 140,000 | 10K | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0747R5L.
Download Yageo Group AC0402FR-0747R5L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Yageo Group AC0402FR-0747R5L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0747R5L.