
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | RC0402FR-0747RL | 90,000 | 10K | 4d | ||||||||
| Newark | RC0402FR-0747RL | 8,216 | 1 | Cut Tape | ||||||||
| Future Electronics | RC0402FR-0747RL | 1,220,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66569157 | 7,849 | 1 | 1h | ||||||||
| Rutronik | WRC33955 | 5,860,000 | 10K | 15h |
Download Yageo Group RC0402FR-0747RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Yageo Group RC0402FR-0747RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: