
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | AC0402FR-07402KL | 90,000 | 50K | |||||||||
| Future Electronics | AC0402FR-07402KL | 20,000 | 20K | Tape & Reel | ||||||||
| Rutronik | WRC59404 | 60,000 | 10K | 2h | ||||||||
| Arrow Electronics | AC0402FR-07402KL | 8,500 | 1 | |||||||||
| Verical | AC0402FR-07402KL | 260,000 | 10K |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07402KL.
Download Yageo Group AC0402FR-07402KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-07402KL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07402KL.