Yageo Group RC0402FR-07402KL

Res Thick Film 0402 402K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD
$ 0.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RC0402FR-07402KL.

IHS

Datasheet11 pages2 years ago

Upverter

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+35.28%

CAD Models

Download Yageo Group RC0402FR-07402KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.003
Stock
4,442,016
1,680,049
1,680,049
Authorized Distributors
6
6
6
Resistance
402 kΩ
402 kΩ
402 kΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-10-04
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Resistor, Metal Glaze/Thick Film, 0.063 W, 1 %, 100 Ppm, 402000 Ohm, Surface Mount, 0402
Res Thick Film 0402 412K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0402 374K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0402FR-07412KL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 412kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupAC0402FR-07442KL
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 442000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Yageo GroupAC0402FR-07383KL
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 383000ohm, 50V, 1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RC0402FR-07402KL provided by its distributors.

Res Thick Film 0402 402K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD
RC Series 0402 0.063 W 402 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 402K OHM 1% 1/16W 0402 / 402 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
GENERAL PURPOSE CHIP RESISTOR Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 402000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 402kOhm ±100ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RC0402FR 07402KL
  • RC0402FR07402KL