
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 49AK0310 | 8,370 | 1 | 20h | ||||||||
| Newark | AC0402FR-0730K1L | 8,305 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-0730K1L | 10,000 | 20K | Tape & Reel | ||||||||
| Verical | AC0402FR-0730K1L | 200,000 | 10K | |||||||||
| Arrow Electronics | AC0402FR-0730K1L | 2,774 | 1 |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0730K1L.
Download Yageo Group AC0402FR-0730K1L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-0730K1L provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0730K1L.