Yageo Group AC0402FR-07162RL

Res Thick Film 0402 162 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07162RL.

IHS

Datasheet12 pages2 years ago

Upverter

Future Electronics

Newark

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
305,414
689,177
689,177
Authorized Distributors
6
6
6
Resistance
162 Ω
162 Ω
162 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402FR-07162RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 162Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 162ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 162 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-07150RL
Res General Purpose Thick Film 0402 150 Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-07178RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 178Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 147ohm, 50V, 1% +/-Tol, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group AC0402FR-07162RL provided by its distributors.

Res Thick Film 0402 162 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 162ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC Series 0402 0.063 W 162 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 162Ohm 0.063W 1/16W
0402, 162 ohms 1% automotive grade chip resistor
Res, 162R, 1%, 0.063W, Thick Film, 0402; Resistance:162Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07162RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07162RL