
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | CRCW0402147RFKED | 220,000 | 10K | 4h | ||||||||
| Newark | CRCW0402147RFKED | 20,000 | 1 | Cut Tape | ||||||||
| Future Electronics | CRCW0402147RFKED | 110,000 | 20K | Tape & Reel | ||||||||
| Verical | CRCW0402147RFKED | 140,000 | 10K | |||||||||
| Arrow Electronics | CRCW0402147RFKED | 3 | 1 |
Download datasheets and manufacturer documentation for Vishay CRCW0402147RFKED.
Download Vishay CRCW0402147RFKED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay CRCW0402147RFKED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay CRCW0402147RFKED.