Yageo Group AC0402FR-0715RL

Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-0715RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+5.15%

CAD Models

Download Yageo Group AC0402FR-0715RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
9,366,554
520,116
520,116
Authorized Distributors
6
6
6
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC0402FR-0715RL
Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 15 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-2RKF16R2X
Res Thick Film 0402 16.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF14R7X
Res Thick Film 0402 14.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-2RKF15R4X
Res Thick Film 0402 15.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0402FR-0716R5L
RC Series 0402 0.063 W 16.5 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor

Descriptions

Descriptions of Yageo Group AC0402FR-0715RL provided by its distributors.

Res Thick Film 0402 15 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 15Ω 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 15ohm, 50V, 1% +/-Tol, Surface Mount, 0402
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 15Ohm 0.063W 1/16W
Resistor, 15R, 1%, 0.063W, THICK FILM, 0402;
Thick Film RChip Auto Grade, AEC-Q200, 0402 case, 15 ohms, 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR0715RL