Yageo Group AC0402FR-07121RL

Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07121RL.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Future Electronics

Inventory History

3 month trend:
+2.03%

Alternate Parts

Price @ 1000
$ 0.007
$ 0.005
$ 0.005
Stock
3,106,042
1,491,520
1,491,520
Authorized Distributors
6
6
6
Resistance
121 Ω
121 Ω
121 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC0402FR-07121RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 121Ω 0402 Chip Resistor - Surface Mount ROHS
PanasonicERJ-2RKF1210X
Res Thick Film 0402 121 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0402 121 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res General Purpose Thick Film 0402 121 Ohm 1% 1/16W ±100ppm/°C Ceramic Paper T/R
Yageo GroupRC0402FR-07120RL
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 120Ω 0402 Chip Resistor - Surface Mount ROHS
TE ConnectivityCRG0402F110R
Res Thick Film 0402 110 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC0402FR-07121RL provided by its distributors.

Res Thick Film 0402 121 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 0.0625W, 121ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Chip Resistor Automotive Grade Thick Film 0402 121Ohm 1% Paper T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 121Ohm 0.063W 1/16W
RES, 121R, 1%, 0.063W, THICK FILM, 0402;
Res, 121R, 1%, 0.063W, Thick Film, 0402; Resistance:121Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07121RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07121RL