
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | ERJ-2RKF1210X | 10,000 | 10K | 1d | ||||||||
| Newark | ERJ2RKF1210X | 23,624 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | ERJ-2RKF1210X | 350,000 | 10K | Bulk | ||||||||
| UnikeyIC | ERJ2RKF1210X | 10,000 | 10K | Tape & Reel | 23h | |||||||
| LCSC | C2076948 | 9,700 | 100 | 7h |
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1210X.
Download Panasonic ERJ-2RKF1210X symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic ERJ-2RKF1210X provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic ERJ-2RKF1210X.