Yageo Group AC0201FR-079K53L

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, Surface Mount, 0201
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC0201FR-079K53L.

IHS

Datasheet12 pages2 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group AC0201FR-079K53L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.007
$ 0.007
Stock
49,572
56,431
56,431
Authorized Distributors
3
6
6
Resistance
9.53 kΩ
9.53 kΩ
9.53 kΩ
Case/Package
0201
0201
0201
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1GEF9531C
Res Thick Film 0201 9.53K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0201FR-079K53L
Res Thick Film 0201 9.53K Ohm 1% 0.05W(1/20W) ±200ppm/C Pad SMD T/R
PanasonicERJ-1GNF9531C
Res Thick Film 0201 9.53K Ohm 1% 1/20W ±200ppm/°C Molded SMD SMD T/R
Res General Purpose Thick Film 0201 9.53k Ohm 1% 1/20W ±200ppm/°C Molded Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
PanasonicERJ-1GEF1002C
Res Thick Film 0201 10K Ohm 1% 0.05W ±200ppm/°C Molded SMD Pressed Carrier T/R

Descriptions

Descriptions of Yageo Group AC0201FR-079K53L provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.05W, 9530ohm, 25V, 1% +/-Tol, Surface Mount, 0201
AC 0201 (0603Metric) Chip Resistor ±1% ±200ppm/C 9.53kOhm 0.05W 1/20W
RES SMD 9.53K OHM 1% 1/20W 0201
9.53K¦¸ ¡À1% 50mW ¡À200ppm/¡æ 0201 600¦Ìm*300¦Ìm*260¦Ìm
AC0201FR-079K53L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0201FR079K53L